Sharkbite, 15mm
- RS Stock No.:
- 840-6150
- Mfr. Part No.:
- SB2915
- Brand:
- Sharkbite
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-6150
- Mfr. Part No.:
- SB2915
- Brand:
- Sharkbite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharkbite | |
| Compatible Pipe Size | 15mm | |
| Select all | ||
|---|---|---|
Brand Sharkbite | ||
Compatible Pipe Size 15mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
SharkBite Depth marker / Disconnecting Clips
SharkBite® Depth marker and Disconnecting Clips in a range of sizes from 10mm to 28mm. Ideal for disconnecting fittings from pipes easily and quickly.
Note
Sold individually
SharkBite Push-fit Accessories
"SharkBite®, a versatile range of push-fit fittings that are secure, watertight and easy to fit. Originally launched in Australia in 1998 these fittings have seen a massive increase in popularity both in the UK and America and are steadily becoming a popular brand of push-fit fittings in the rest of the world.
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C."
Capable of joining copper, PEX, Polybutylene and carbon steel pipework, all fittings are secure, reliable and re-usable and demonstrate easy installation every time.
The fittings are available in 7 popular sizes from 10mm to 54mm, manufactured from ultra low lead DZR brass and pressure rated to 10 bar at 120°C."
