Murata Diaphragm External Piezo Buzzer, 27 (Dia.) x 0.54mm
- RS Stock No.:
- 167-4876
- Mfr. Part No.:
- 7BB-27-4
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 167-4876
- Mfr. Part No.:
- 7BB-27-4
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Drive Type | External | |
Tone Type | Diaphragm | |
Diameter | 27mm | |
Height | 0.54mm | |
Dimensions | 27 (Dia.) x 0.54mm | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +40°C | |
Maximum Frequency | 4.6kHz | |
Capacitance | 20nF | |
Select all | ||
---|---|---|
Brand Murata | ||
Drive Type External | ||
Tone Type Diaphragm | ||
Diameter 27mm | ||
Height 0.54mm | ||
Dimensions 27 (Dia.) x 0.54mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Maximum Frequency 4.6kHz | ||
Capacitance 20nF | ||
- COO (Country of Origin):
- TH
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation