TDK PCB Mount High External Piezo Buzzer, 15 (Dia.) x 0.75mm, 3V ac Min, 20V ac Max

Stock information currently inaccessible
RS Stock No.:
134-7278
Mfr. Part No.:
PS1550L40N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

3V ac

Maximum Supply Voltage

20V ac

Drive Type

External

Tone Type

High

Diameter

15mm

Height

0.75mm

Dimensions

15 (Dia.) x 0.75mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Maximum Frequency

5kHz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy