Murata 75 dB Surface Mount Buzzer External Piezo Buzzer Component 3 mm -12.5 V Min 12 mm 12mm 12.5V Max
- RS Stock No.:
- 125-3215
- Mfr. Part No.:
- PKLCS1212E2400-R1
- Brand:
- Murata
Subtotal (1 reel of 1000 units)*
£629.00
(exc. VAT)
£755.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.629 | £629.00 |
*price indicative
- RS Stock No.:
- 125-3215
- Mfr. Part No.:
- PKLCS1212E2400-R1
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Surface Mount | |
| Minimum Supply Voltage | -12.5V | |
| Maximum Supply Voltage | 12.5V | |
| Sound Level | 75dB | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 70°C | |
| Length | 12mm | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Width | 12mm | |
| Maximum Frequency | 2.4kHz | |
| Minimum Frequency | 2.4kHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Piezo Buzzer Component | ||
Mount Type Surface Mount | ||
Minimum Supply Voltage -12.5V | ||
Maximum Supply Voltage 12.5V | ||
Sound Level 75dB | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 70°C | ||
Length 12mm | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Width 12mm | ||
Maximum Frequency 2.4kHz | ||
Minimum Frequency 2.4kHz | ||
- COO (Country of Origin):
- JP
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption
Related links
- Murata 75 dB Surface Mount Buzzer External Piezo Buzzer Component 3 mm -12.5 V Min 12 mm 12 mm 12.5 V Max
- Murata 65 dB Surface Mount Sounder External Piezo Buzzer Component 1.9 mm 9 mm 9 mm 12.5 V Max
- Murata 75 dB Surface Mount Continuous External Piezo Buzzer Component 3 mm 12 mm 12 mm 25 V Max
- Murata 75 dB Surface Mount Sounder External Piezo Buzzer Component 3 mm 12 mm 12 mm 25 V Max
- Murata 70 dB Surface Mount Buzzer External Piezo Buzzer Transducer 3 mm 3 V ac Min 12 mm 12 mm 25V ac Max
- Murata 70 dB Surface Mount Buzzer External Piezo Buzzer Transducer 3 mm 3 V ac Min 12 mm 12 mm 25 V ac Max
- Murata 70 dB Surface Mount Buzzer External Piezo Buzzer Component 3 mm 12 mm 12 mm 25 V Max
- Murata 75 dB Through Hole Continuous External Piezo Buzzer Component 7 mm 25 V Max
