Murata SMD Diaphragm External Piezo Buzzer, 35 (Dia.) x 0.53mm, 3V ac Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
125-3185
Mfr. Part No.:
7BB-35-3L0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

3V ac

Drive Type

External

Tone Type

Diaphragm

Diameter

35mm

Height

0.53mm

Dimensions

35 (Dia.) x 0.53mm

Maximum Frequency

3.3kHz

Minimum Frequency

2300Hz

Capacitance

30nF

COO (Country of Origin):
JP

Circular transducer flying lead


A range of circular transducers that are compact and feature a high sound output.

Features and Benefits:


• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation