VEMT3700F-GS08 Vishay, 120 ° IR Phototransistor, Surface Mount 2-Pin PLCC package
- RS Stock No.:
- 919-5598
- Mfr. Part No.:
- VEMT3700F-GS08
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-5598
- Mfr. Part No.:
- VEMT3700F-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Typical Fall Time | 6µs | |
Typical Rise Time | 6µs | |
Number of Channels | 1 | |
Maximum Light Current | 5000µA | |
Maximum Dark Current | 200nA | |
Angle of Half Sensitivity | 120 ° | |
Polarity | NPN | |
Number of Pins | 2 | |
Mounting Type | Surface Mount | |
Package Type | PLCC | |
Collector Current | 50mA | |
Minimum Wavelength Detected | 940nm | |
Length | 3mm | |
Width | 2.8mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Typical Fall Time 6µs | ||
Typical Rise Time 6µs | ||
Number of Channels 1 | ||
Maximum Light Current 5000µA | ||
Maximum Dark Current 200nA | ||
Angle of Half Sensitivity 120 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Collector Current 50mA | ||
Minimum Wavelength Detected 940nm | ||
Length 3mm | ||
Width 2.8mm | ||
- COO (Country of Origin):
- PH
VEMT3700 Series Phototransistors
The VEMT3700 series, from Vishay Semiconductor, are silicon NPN phototransistors. They are in standard surface mount (SMD) PLCC-2 packages and come with or without daylight filter. This is where a black lens blocks out ambient visible light. Without the daylight filter the phototransistor is sensitive to visible and near IR radiation.
Suitable applications for the VEMT3700 series include; photo interrupters, miniature switches, counters, encoders and position sensors.
Suitable applications for the VEMT3700 series include; photo interrupters, miniature switches, counters, encoders and position sensors.
Features of the VEMT3700 phototransistors:
PLCC-2 package
Surface mounted (SMD)
Dimensions: 3.5 x 2.8 x 1.75 mm
With or without daylight filter
High radiant sensitivity
Fast response times
Angle of half intensity: 60°
PLCC-2 package
Surface mounted (SMD)
Dimensions: 3.5 x 2.8 x 1.75 mm
With or without daylight filter
High radiant sensitivity
Fast response times
Angle of half intensity: 60°
IR Phototransistors, Vishay Semiconductor