TEMT1000 Vishay, 30 ° IR Phototransistor, Surface Mount 2-Pin Subminiature package
- RS Stock No.:
- 919-0900
- Mfr. Part No.:
- TEMT1000
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-0900
- Mfr. Part No.:
- TEMT1000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Typical Fall Time | 2.3µs | |
Typical Rise Time | 2µs | |
Number of Channels | 1 | |
Maximum Light Current | 7000µA | |
Maximum Dark Current | 200nA | |
Angle of Half Sensitivity | 30 ° | |
Polarity | NPN | |
Number of Pins | 2 | |
Mounting Type | Surface Mount | |
Package Type | Subminiature | |
Dimensions | 2.5 x 2 x 2.7mm | |
Collector Current | 50mA | |
Minimum Wavelength Detected | 730nm | |
Spectral Range of Sensitivity | 730 → 1000 nm | |
Maximum Wavelength Detected | 1000nm | |
Length | 2.5mm | |
Height | 2.7mm | |
Width | 2mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Typical Fall Time 2.3µs | ||
Typical Rise Time 2µs | ||
Number of Channels 1 | ||
Maximum Light Current 7000µA | ||
Maximum Dark Current 200nA | ||
Angle of Half Sensitivity 30 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Package Type Subminiature | ||
Dimensions 2.5 x 2 x 2.7mm | ||
Collector Current 50mA | ||
Minimum Wavelength Detected 730nm | ||
Spectral Range of Sensitivity 730 → 1000 nm | ||
Maximum Wavelength Detected 1000nm | ||
Length 2.5mm | ||
Height 2.7mm | ||
Width 2mm | ||
- COO (Country of Origin):
- PH
TEMT1000 Series Phototransistors
This family of silicon NPN phototransistors, from Vishay Semiconductor, are in surface mount (SMD) subminiature packages. They have a black plastic package with a range of different lead options including gull-wing (GW), reverse gull-wing (RGW), yoke and axial leads. The black housings provide the TEMT1000 phototransistors with a daylight blocking filter.
Suitable applications for these phototransistors include; encoders, counters, photo interrupters, IR detectors for daylight applications and for use as detectors in electronic control and drive circuits.
Suitable applications for these phototransistors include; encoders, counters, photo interrupters, IR detectors for daylight applications and for use as detectors in electronic control and drive circuits.
Features of the TEMT1000 series:
TEMT1000, TEMT1020, TEMT1030 and TEMT1040
Subminiature package
Surface mounted (SMD)
Black plastic housing
Variety of different lead types
High radiant sensitivity
Fast response times
Angle of half intensity: 15°
TEMT1000, TEMT1020, TEMT1030 and TEMT1040
Subminiature package
Surface mounted (SMD)
Black plastic housing
Variety of different lead types
High radiant sensitivity
Fast response times
Angle of half intensity: 15°
IR Phototransistors, Vishay Semiconductor