VEMT4700-GS08 Vishay, ±60 ° IR + Visible Light Phototransistor, Surface Mount 3-Pin PLCC package

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
773-4003
Mfr. Part No.:
VEMT4700-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

6µs

Typical Rise Time

6µs

Number of Channels

1

Maximum Light Current

500µA

Maximum Dark Current

200nA

Angle of Half Sensitivity

±60 °

Polarity

NPN

Number of Pins

3

Mounting Type

Surface Mount

Package Type

PLCC

Dimensions

3.5 x 2.8 x 1.75mm

Collector Current

50mA

Spectral Range of Sensitivity

450 → 1080 nm

Maximum Wavelength Detected

1080nm

Minimum Wavelength Detected

450nm

Length

3.5mm

Height

1.75mm

Width

2.8mm

COO (Country of Origin):
PH

VEMT4700 Series Phototransistors


The VEMT4700 series, from Vishay Semiconductor, are silicon NPN phototransistors. They are in standard surface mount (SMD) PLCC-3 packages. The VEMT4700 come both with or without a daylight filter. This enables the device to block out ambient visible light. Packages without the daylight filter are sensitive to visible and near IR radiation
Suitable applications for the VEMT4700 series include; photo interrupters, miniature switches, counters, encoders and position sensors.

Features of the VEMT4700 phototransistors:
PLCC-3 package
Surface mounted (SMD)
With or without daylight filter
High radiant sensitivity
Angle of half intensity: 60°


IR Phototransistors, Vishay Semiconductor