Vishay ±25 ° Infrared, Visible Light Phototransistor, Through Hole 2-Pin 3 mm (T-1) package

Bulk discount available

Subtotal (1 bag of 1000 units)*

£158.00

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
1000 - 1000£0.158£158.00
2000 +£0.153£153.00

*price indicative

RS Stock No.:
159-6563
Mfr. Part No.:
BPW85
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Phototransistor

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

2.3μs

Peak Wavelength

850nm

Typical Rise Time

2μs

Number of Channels

1

Packaging

Bulk

Maximum Light Current

8000μA

Maximum Dark Current

200nA

Angle of Half Sensitivity

±25 °

Number of Pins

2

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Package Type

3 mm (T-1)

Maximum Operating Temperature

100°C

Length

30.3mm

Collector Current

50mA

Diameter

3mm

Standards/Approvals

RoHS

Height

4.5mm

Automotive Standard

No

Emitter Collector Voltage

5V

Collector Emitter Voltage

70V

COO (Country of Origin):
PH

BPW85 Series Phototransistors


The BPW85 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in standard 3mm (T-1) plastic packages with a clear lens. The BPW85 phototransistors are sensitive to visible and near IR radiation. The BPW85 series includes BPW85, BPW85A, BPW85B and BPW85C, and they are Ideal for detectors in electronic control and drive circuits applications.

Features of the BPW85 phototransistors:

3mm (T-1) package

Through-hole mounting

High photo sensitivity

High radiant sensitivity

Fast response times

Angle of half intensity: 25°

Operating temperature: -40 to +100 °C

IR Phototransistors, Vishay Semiconductor


Related links