BPW85C Vishay, 50 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 3mm (T-1) package
- RS Stock No.:
- 145-2614
- Mfr. Part No.:
- BPW85C
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-2614
- Mfr. Part No.:
- BPW85C
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared, Visible Light | |
Typical Fall Time | 2.3µs | |
Typical Rise Time | 2µs | |
Number of Channels | 1 | |
Maximum Light Current | 8000µA | |
Maximum Dark Current | 200nA | |
Angle of Half Sensitivity | 50 ° | |
Polarity | NPN | |
Number of Pins | 2 | |
Mounting Type | Through Hole | |
Package Type | 3mm (T-1) | |
Dimensions | 3.4 x 3.4 x 4.5mm | |
Collector Current | 50mA | |
Maximum Wavelength Detected | 1080nm | |
Spectral Range of Sensitivity | 450 → 1080 nm | |
Minimum Wavelength Detected | 450nm | |
Length | 3.4mm | |
Height | 4.5mm | |
Width | 3.4mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared, Visible Light | ||
Typical Fall Time 2.3µs | ||
Typical Rise Time 2µs | ||
Number of Channels 1 | ||
Maximum Light Current 8000µA | ||
Maximum Dark Current 200nA | ||
Angle of Half Sensitivity 50 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type 3mm (T-1) | ||
Dimensions 3.4 x 3.4 x 4.5mm | ||
Collector Current 50mA | ||
Maximum Wavelength Detected 1080nm | ||
Spectral Range of Sensitivity 450 → 1080 nm | ||
Minimum Wavelength Detected 450nm | ||
Length 3.4mm | ||
Height 4.5mm | ||
Width 3.4mm | ||
- COO (Country of Origin):
- PH
BPW85 Series Phototransistors
The BPW85 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in standard 3mm (T-1) plastic packages with a clear lens. The BPW85 phototransistors are sensitive to visible and near IR radiation. The BPW85 series includes BPW85, BPW85A, BPW85B and BPW85C, and they are ideal for detectors in electronic control and drive circuits applications.
Features of the BPW85 phototransistors:
3mm (T-1) package
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 25°
Operating temperature: -40 to +100 °C
3mm (T-1) package
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 25°
Operating temperature: -40 to +100 °C
IR Phototransistors, Vishay Semiconductor