Omron Diffuse Photoelectric Sensor, Barrel Sensor, 3 mm → 50 mm Detection Range
- RS Stock No.:
- 841-1464
- Mfr. Part No.:
- E3T-CD11 2M
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£168.30
(exc. VAT)
£201.96
(inc. VAT)
- RS Stock No.:
- 841-1464
- Mfr. Part No.:
- E3T-CD11 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Barrel | |
Detection Type | Diffuse | |
Detection Range | 3 mm → 50 mm | |
Output Type | NPN | |
Switching Mode | Light Switching | |
Electrical Connection | Cable | |
Maximum DC Voltage | 24V | |
Light Source | Infrared | |
IP Rating | IP65 | |
Maximum Current | 80 mA | |
Response Time | 500 μs | |
Maximum Operating Temperature | +55°C | |
Housing Material | Stainless Steel SUS303 | |
Series | E3T | |
Minimum Operating Temperature | -25°C | |
Thread Size | M6 | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 3 mm → 50 mm | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
Maximum DC Voltage 24V | ||
Light Source Infrared | ||
IP Rating IP65 | ||
Maximum Current 80 mA | ||
Response Time 500 μs | ||
Maximum Operating Temperature +55°C | ||
Housing Material Stainless Steel SUS303 | ||
Series E3T | ||
Minimum Operating Temperature -25°C | ||
Thread Size M6 | ||
- COO (Country of Origin):
- JP
Omron E3T Series Photoelectric Sensor, 3mm to 50mm Detection Range, IP65 - E3T-CD11
This photoelectric sensor is vital for automation systems that demand precise detection in compact spaces. The diffuse technology allows for accurate sensing over a short range. Its compact design combined with robust construction ensures its suitability for a variety of industrial environments, facilitating dependable operation even in challenging conditions.
Features & Benefits
• Stainless steel housing provides durability and corrosion resistance
• IP65 rating offers protection against dust and water
• High-speed response time of 500μs improves efficiency
• Operates within a temperature range of -25°C to +55°C
• IP65 rating offers protection against dust and water
• High-speed response time of 500μs improves efficiency
• Operates within a temperature range of -25°C to +55°C
Applications
• Used in packaging and assembly lines for object detection
• Suitable for proximity sensing in robotics
• Utilised with conveyors to monitor item presence and absence
• Suitable for proximity sensing in robotics
• Utilised with conveyors to monitor item presence and absence
How do I install it in my system?
Installation is straightforward with a pre-wired connection that easily integrates into your setup.
What is the maximum current it can handle?
It can support a maximum load current of 80mA, adequate for most industrial applications.
What is the function of the infrared light source?
The infrared light source enhances detection capability, ensuring reliable operation in various lighting conditions.
How can I adjust the sensitivity?
Sensitivity can be adjusted using the dedicated screwdriver provided, allowing for optimal performance based on application requirements.
E3T Series Miniature
Mini built in amplifier photoelectric sensor. Visible optical spot allows easy axis adjustment. The small "pin-point" LED is ideal for detecting minute sensing objects. Minimal influence of background or ambient shiny metal objects
Related links
- Omron Diffuse Photoelectric Sensor 10 mm → 50 mm Detection Range
- Omron Diffuse Photoelectric Sensor 700 mm Detection Range
- Omron Diffuse Photoelectric Sensor 150 mm Detection Range
- Omron Diffuse Photoelectric Sensor, 30 mm Detection Range
- Omron Diffuse Photoelectric Sensor 30 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 15 mm Detection Range
- Omron Diffuse Photoelectric Sensor 5 mm → 30 mm Detection Range