Omron Through Beam Photoelectric Sensor, Block Sensor, 10 mm Detection Range

Subtotal (1 unit)*

£126.80

(exc. VAT)

£152.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.80

*price indicative

RS Stock No.:
818-4109
Mfr. Part No.:
E3Z-T86A
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 mm

Output Type

PNP

Electrical Connection

M8 Connector

Maximum DC Voltage

26.4V

Terminal Type

Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

Polybutylene Terephthalate

Series

E3Z

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

E3Z Miniature High Performance Sensors


Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Note

For suitable reflector see stock no. 171-3779 (3m range)

Related links