Omron Convergent Photoelectric Sensor, Block Sensor, 2 mm → 5 mm Detection Range

Subtotal (1 unit)*

£41.69

(exc. VAT)

£50.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.69

*price indicative

RS Stock No.:
818-4092
Mfr. Part No.:
EE-SPY412
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Block

Detection Type

Convergent

Detection Range

2 mm → 5 mm

Output Type

NPN

Maximum DC Voltage

24V

Terminal Type

Connector

Light Source

Infrared

IP Rating

IP50

Maximum Current

80 mA

Maximum Operating Temperature

+55°C

Housing Material

PC

Minimum Operating Temperature

-10°C

EE-SPY31/41 Series Photomicrosensor


The Omron EE-SPY31/41 high quality reflective photomicrosensor precisely detects objects positioned in front of shiny backgrounds and offers minimal diffusion in sensing range. In addition, the photomicrosensor uses light modulation to successfully reduce external light interference.

Related links