Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS Stock No.:
- 818-1611
- Mfr. Part No.:
- EE-SX674
- Brand:
- Omron
Subtotal (1 unit)*
£21.10
(exc. VAT)
£25.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 43 unit(s) ready to ship
- Plus 59 unit(s) shipping from 28 October 2025
- Plus 9 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £21.10 |
*price indicative
- RS Stock No.:
- 818-1611
- Mfr. Part No.:
- EE-SX674
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Fork | |
Detection Type | Through Beam | |
Detection Range | 5 mm | |
Output Type | NPN | |
Electrical Connection | 4 Pin Connector | |
Maximum DC Voltage | 24V | |
Terminal Type | Connector | |
Light Source | Infrared | |
IP Rating | IP50 | |
Maximum Current | 12 mA | |
Response Time | 0.17 ms | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Close | |
Housing Material | PBT | |
Series | EE | |
Maximum Operating Temperature | +55°C | |
Standards Met | CE | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 5 mm | ||
Output Type NPN | ||
Electrical Connection 4 Pin Connector | ||
Maximum DC Voltage 24V | ||
Terminal Type Connector | ||
Light Source Infrared | ||
IP Rating IP50 | ||
Maximum Current 12 mA | ||
Response Time 0.17 ms | ||
Minimum Operating Temperature -25°C | ||
Mounting Type Close | ||
Housing Material PBT | ||
Series EE | ||
Maximum Operating Temperature +55°C | ||
Standards Met CE | ||
- COO (Country of Origin):
- JP
Omron Photoelectric Sensor, NPN Output, IP50 - EE-SX674
This photoelectric sensor by Omron is designed for reliable object detection in industrial automation applications. Operating up to 24V DC, it offers a sensing range of up to 5mm, making it suitable for various distance sensing tasks.
Features & Benefits
• IP50 rating for added safety
• Infrared light emission for reliable detection
• Compact and robust design for industrial environments
• Adjustable sensitivity for precise object detection
• Infrared light emission for reliable detection
• Compact and robust design for industrial environments
• Adjustable sensitivity for precise object detection
Applications
• Used in conveyor systems for object detection and counting
• Ideal for packaging and assembly lines to ensure product positioning
• Suitable for material handling to automate sorting processes
• Deployed in automated doors and gates for obstruction detection and safety
• Ideal for packaging and assembly lines to ensure product positioning
• Suitable for material handling to automate sorting processes
• Deployed in automated doors and gates for obstruction detection and safety
Can it detect transparent objects?
Depending on the model, some photoelectric sensors can detect transparent objects by adjusting the sensitivity settings.
What environmental conditions does it tolerate?
Photoelectric sensor is resistant to dust and moisture, suitable for indoor industrial environments.
Is it easy to install and align?
Yes, installation involves mounting the sensor and reflector opposite each other, with easy adjustment for alignment.
Related links
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 3600 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5000 mm Detection Range
- Omron Through Beam Photoelectric Sensor 13 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range