Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS Stock No.:
- 818-1576
- Distrelec Article No.:
- 302-22-955
- Mfr. Part No.:
- EE-SX670P
- Brand:
- Omron
Subtotal (1 unit)*
£21.10
(exc. VAT)
£25.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £21.10 |
*price indicative
- RS Stock No.:
- 818-1576
- Distrelec Article No.:
- 302-22-955
- Mfr. Part No.:
- EE-SX670P
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Fork | |
Detection Type | Through Beam | |
Detection Range | 5 mm | |
Output Type | PNP | |
Electrical Connection | 4 Pin Connector | |
Switching Mode | Light / Dark switching | |
Maximum DC Voltage | 24V | |
Terminal Type | Connector | |
Light Source | Infrared | |
IP Rating | IP50 | |
Maximum Current | 12 mA | |
Response Time | 0.17 ms | |
Maximum Operating Temperature | +55°C | |
Housing Material | PBT | |
Series | EE-SX67 | |
Minimum Operating Temperature | -25°C | |
Standards Met | CE | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 5 mm | ||
Output Type PNP | ||
Electrical Connection 4 Pin Connector | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 24V | ||
Terminal Type Connector | ||
Light Source Infrared | ||
IP Rating IP50 | ||
Maximum Current 12 mA | ||
Response Time 0.17 ms | ||
Maximum Operating Temperature +55°C | ||
Housing Material PBT | ||
Series EE-SX67 | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
- COO (Country of Origin):
- JP
Omron EE-SX67 Series Photoelectric Sensor, 5mm Detection Range, PNP Output - EE-SX670P
This photoelectric sensor is tailored for precise object detection in diverse industrial settings. Featuring a fork style and through beam detection method, it ensures dependable operation in challenging conditions. Its ability to enhance automation processes provides real-time feedback, thereby improving overall efficiency.
Features & Benefits
• Infrared light source enables accurate detection
• Fast response time of 0.17ms supports high-speed operations
• PNP output allows compatibility with various control systems
• IP50 rated, making it suitable for industrial environments
• 4-pin connector facilitates simple electrical integration
• Fast response time of 0.17ms supports high-speed operations
• PNP output allows compatibility with various control systems
• IP50 rated, making it suitable for industrial environments
• 4-pin connector facilitates simple electrical integration
Applications
• Object detection in automated assembly lines
• Accurate part placement in packaging machines
• Product count verification in conveyor systems
• Efficient material handling in sorting systems
• Accurate part placement in packaging machines
• Product count verification in conveyor systems
• Efficient material handling in sorting systems
What type of electrical connection does it require?
It requires a standard 4-pin connector for easy integration.
Can it operate in extreme temperatures?
It functions effectively between -25°C and +55°C.
How does it respond to moving objects?
The sensor has a swift response time, allowing it to detect moving objects promptly.
Is it compatible with various automation systems?
Yes, its PNP output permits broad compatibility with control systems.
Related links
- Omron Through Beam Photoelectric Sensor, 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5000 mm Detection Range
- Omron Through Beam Photoelectric Sensor 13 mm Detection Range
- Omron Through Beam Photoelectric Sensor 3600 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range