Omron Through Beam Photoelectric Sensor, Block Sensor, 5 mm Detection Range
- RS Stock No.:
- 807-4242
- Mfr. Part No.:
- EE-SX4009-P10
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-4242
- Mfr. Part No.:
- EE-SX4009-P10
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Block | |
Detection Type | Through Beam | |
Detection Range | 5 mm | |
Electrical Connection | US Molex connectors | |
Maximum AC Voltage | 10V | |
Terminal Type | Screw | |
Maximum Current | 30 mA | |
Maximum Operating Temperature | +75°C | |
Minimum Operating Temperature | -25°C | |
Series | EE | |
Mounting Type | Chassis Mount | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 5 mm | ||
Electrical Connection US Molex connectors | ||
Maximum AC Voltage 10V | ||
Terminal Type Screw | ||
Maximum Current 30 mA | ||
Maximum Operating Temperature +75°C | ||
Minimum Operating Temperature -25°C | ||
Series EE | ||
Mounting Type Chassis Mount | ||
Omron Series EE Photoelectric Sensor, 5mm Detection Range, 10V Maximum AC Voltage - EE-SX4009-P10
This photoelectric sensor is designed for precision in automation applications. It utilises through beam detection with a detection range of up to 5mm, making it suitable for various industrial tasks. The sensor is equipped with US Molex connectors for convenient electrical connections and operates within a temperature range of -25 to +75°C. Its compact screw-mounting design facilitates straightforward installation in diverse environments.
Features & Benefits
• High-resolution detection with a 0.5mm-wide aperture
• Connects directly to C-MOS for effective interfacing
• Compatible with US Molex connectors for versatile application
• Consumes up to 30mA for energy-efficient operation
• Effective sensing distance of up to 5mm for improved precision
• Connects directly to C-MOS for effective interfacing
• Compatible with US Molex connectors for versatile application
• Consumes up to 30mA for energy-efficient operation
• Effective sensing distance of up to 5mm for improved precision
Applications
• Suitable for material handling equipment
• Ideal for packaging machinery in industrial settings
• Appropriate for electronic assembly lines
• Utilised in safety devices within automation systems
• Ideal for packaging machinery in industrial settings
• Appropriate for electronic assembly lines
• Utilised in safety devices within automation systems
Can it operate under high temperatures?
Yes, it functions within the temperature range of -25°C to +75°C.
Will it connect easily to existing systems?
It is compatible with US Molex connectors for seamless integration.
Is it suitable for sensitive automation processes?
Yes, its high-resolution aperture allows for accurate detection.
Slotted Optical Switches, Omron
Related links
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range