Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 → 500 mm Detection Range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
459-4919
Mfr. Part No.:
E3ZB86
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

100 → 500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum DC Voltage

26.4V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Mounting Type

Flange Mount

Minimum Operating Temperature

-25°C

Series

E3Z

Housing Material

PBT

Maximum Operating Temperature

+55°C

Standards Met

CE

Thread Size

M8

COO (Country of Origin):
CN

E3Z series photoelectric switches


Photoelectric sensor suitable for a wide range of applications
Pre-wired connection method (standard length 2 meters) or with M8 connector
Degree of protection IP67 (IEC60529)
Supply voltage: 12 to 24 V dc ±10% PNP output
Sensitivity adjustment via rotary potentiometer

OMRON Photoelectric Sensor, Polarity-Free Red Light, 30mA Maximum Current Consumption - E3Z Series - E3ZB86


For pinpoint container detection in your process and packaging equipment, count on this photoelectric sensor from OMRON. It works by picking out objects when they interrupt its continuous light beam, triggering an action from your controller. The unit is equipped with a built-in amplifier, making it your go-to when you're working with transparent bottles. A detection range between 80 and 500mm means it fits the bill for smaller setups. Thanks to an operating temperature range between -25°C and +55°C, it won't break a sweat in demanding conditions.

Features & Benefits


• Consumes just 30mA during operation, making it an energy-efficient choice for your system
• Comes with a one-turn sensitivity adjuster for simple and time-saving configuration
• Weighs just 20g, so it's easy to handle during installation and won't strain the mounting surface
• IP67 rating tells you that it's fully dustproof and handles immersion in up to 1m of water for 30 minutes

Applications


• Medical equipment
• Food production industry
• Chemical laboratories

How do I link this sensor to my equipment?


This device comes with an M8 connector to achieve an easy link to your machine's control unit.

Related links