Omron Through Beam Photoelectric Sensor, Slot Sensor, 5 mm Detection Range

Subtotal (1 unit)*

£34.53

(exc. VAT)

£41.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.53

*price indicative

RS Stock No.:
288-3252
Distrelec Article No.:
302-22-959
Mfr. Part No.:
EE-SX951-R 1M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Slot

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Robot Pre-Wired Models

RoHS Status: Exempt

COO (Country of Origin):
JP
The Omron ultra-compact pre-wired photomicrosensor is designed to meet customer needs with its small size and easy mounting with M3 screws. It features an indication of the sensing window for convenient confirmation of insertion depth, along with a bright indicator visible from various angles. The sensor offers both light-ON and dark-ON outputs and is available with either standard cable or flexible robot cable. Additionally, it includes a load short-circuit protection circuit for added safety.

Reliable sensing slot depth of 6.5 mm
CE compliance

Related links