Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- RS Stock No.:
- 266-1572
- Mfr. Part No.:
- EE-SX954-W 1M
- Brand:
- Omron
Subtotal (1 unit)*
£29.97
(exc. VAT)
£35.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 15 unit(s) shipping from 23 December 2025
- Plus 999,999,984 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £29.97 |
*price indicative
- RS Stock No.:
- 266-1572
- Mfr. Part No.:
- EE-SX954-W 1M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Fork | |
Detection Type | Through Beam | |
Detection Range | 5 mm | |
Output Type | PNP | |
Electrical Connection | DC | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 5 mm | ||
Output Type PNP | ||
Electrical Connection DC | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- JP
The Omron pre-wired photomicrosensor is ultra compact sensors that mount with M3 screws. It has indication of sensing window for easy confirmation of insertion depth and bright indicator for confirmation from many directions.
bright indicator for confirmation from many directions
Both light-ON and dark-ON outputs provided
Load short-circuit protection circuit provided
Both light-ON and dark-ON outputs provided
Load short-circuit protection circuit provided
Related links
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 100 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5000 mm Detection Range