Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 15000 mm Detection Range
- RS Stock No.:
- 262-8884
- Distrelec Article No.:
- 137-62-679
- Mfr. Part No.:
- E3Z-LR86
- Brand:
- Omron
Subtotal (1 unit)*
£121.90
(exc. VAT)
£146.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
- Plus 98 unit(s) shipping from 16 December 2025
- Plus 62 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £121.90 |
*price indicative
- RS Stock No.:
- 262-8884
- Distrelec Article No.:
- 137-62-679
- Mfr. Part No.:
- E3Z-LR86
- Brand:
- Omron
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
---|---|---|
Brand | Omron | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 15000 mm | |
Output Type | PNP | |
Electrical Connection | M8 4-Pin Connector | |
Switching Mode | Light / Dark switching | |
IP Rating | IP67 | |
Response Time | 1 ms | |
Housing Material | PBT | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | '+55°C | |
Series | E3Z | |
Standards Met | CE | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 15000 mm | ||
Output Type PNP | ||
Electrical Connection M8 4-Pin Connector | ||
Switching Mode Light / Dark switching | ||
IP Rating IP67 | ||
Response Time 1 ms | ||
Housing Material PBT | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature '+55°C | ||
Series E3Z | ||
Standards Met CE | ||
- COO (Country of Origin):
- CN
Omron Photoelectric Sensor, IP67, PNP Output - E3Z-LR86
This compact laser photoelectric sensor offers a maximum sensing distance of up to 7 metres and operates efficiently in ambient temperatures ranging from -10 to 55°C. It is CE-certified and has an IP67 rating, providing robust protection against dust and water ingress, making it ideal for diverse industrial environments.
Features & Benefits
• Utilises a laser diode for high-precision detection
• PNP output ensures compatibility with various control systems
• Response time of 1ms for efficient operations
• Robust housing material withstands tough conditions
• Supports light/dark switching for flexible operation
• PNP output ensures compatibility with various control systems
• Response time of 1ms for efficient operations
• Robust housing material withstands tough conditions
• Supports light/dark switching for flexible operation
Applications
• Detects large tile edges and identifies chip components on assembly tapes
• Monitors small objects in narrow spaces
• Enhances process control in industrial settings
• Monitors small objects in narrow spaces
• Enhances process control in industrial settings
Can it handle high ambient light conditions?
Yes, it can operate in up to 10,000 lux of sunlight.
Will it provide consistent performance with mixed colours?
Yes, it features a low black/white error rate for reliable detection.
Related links
- Omron Through Beam Photoelectric Sensor 15000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Through Beam Photoelectric Sensor 15000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor, 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 15 m Detection Range