Omron Retroreflective Photoelectric Sensor, Rectangular Sensor, 500 mm Detection Range
- RS Stock No.:
- 262-8866
- Distrelec Article No.:
- 300-69-228
- Mfr. Part No.:
- E3Z-B86
- Brand:
- Omron
Subtotal (1 unit)*
£127.20
(exc. VAT)
£152.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £127.20 |
*price indicative
- RS Stock No.:
- 262-8866
- Distrelec Article No.:
- 300-69-228
- Mfr. Part No.:
- E3Z-B86
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 500 mm | |
Output Type | PNP | |
Electrical Connection | M8 4-Pin Connector | |
Switching Mode | Light / Dark switching | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 500 mm | ||
Output Type PNP | ||
Electrical Connection M8 4-Pin Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
Omron E3Z Series Photoelectric Sensor, 500mm Detection Range, IP67 - E3Z-B86
This photoelectric sensor is tailored for accurate detection across various automation and industrial applications. With a detection range of 100 to 500mm, it effectively switches depending on light conditions. Its PNP output configuration is well-suited for diverse automated control systems, enhancing both performance and reliability.
Features & Benefits
• High precision detection sensor with a rapid response time
• Light/dark switching capability for versatile operation
• Equipped with a robust red LED for clear signalling
• Retroreflective function minimises interference from external light
• Light/dark switching capability for versatile operation
• Equipped with a robust red LED for clear signalling
• Retroreflective function minimises interference from external light
Applications
• Object detection in conveyor systems
• Product counting in packaging machinery
• Quality control in automated assembly lines
• Accurate spatial awareness in robotics
• Enhanced safety and efficiency in material handling
• Product counting in packaging machinery
• Quality control in automated assembly lines
• Accurate spatial awareness in robotics
• Enhanced safety and efficiency in material handling
What installation considerations should be taken into account?
Ensure proper alignment with the target object to optimise performance and adjust the sensor angle as needed.
How does the switching mode function?
The device can be configured for either light ON or dark ON operation, based on application requirements.
Is the sensor suitable for outdoor use?
While it is IP67 rated, it is advisable to shield it from direct exposure to harsh weather conditions for longevity.
Can it be used with various types of connectors?
Yes, it is compatible with M8 4-pin connectors, providing flexible wiring options.
What are the maintenance requirements for optimal performance?
Regularly check for obstructions in the sensor's line of sight and clean the lens as necessary to ensure effective operation.
Related links
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm → 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 80 mm → 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 15000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 100 → 500 mm Detection Range