Omron Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range
- RS Stock No.:
- 262-8849
- Mfr. Part No.:
- E3S-GS3E4
- Brand:
- Omron
Subtotal (1 unit)*
£350.40
(exc. VAT)
£420.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £350.40 |
*price indicative
- RS Stock No.:
- 262-8849
- Mfr. Part No.:
- E3S-GS3E4
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Fork | |
Detection Type | Through Beam | |
Detection Range | 30 mm | |
Output Type | NPN | |
Switching Mode | Light / Dark switching | |
Electrical Connection | Cable | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 30 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- JP
The Omron Built-in power supply photoelectric sensor is long distance photoelectric sensor that supports AC/DC power supplies. Long sensing distance that is approximately 8 times that of our conventional model. It has a red LED that makes the spot visible and large indicators that can be seen even from a distance.
Improved operability
Freely selectable power supply input
Models with infrared LEDs are available
Freely selectable power supply input
Models with infrared LEDs are available
Related links
- Omron Through Beam Photoelectric Sensor 30 mm Detection Range
- Omron Diffuse Photoelectric Sensor 30 mm Detection Range
- RS PRO Through Beam Photoelectric Sensor 30 mm Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 mm Detection Range
- BALLUFF Through Beam Photoelectric Sensor 30 mm Detection Range
- Baumer Through Beam Photoelectric Sensor 30 mm Detection Range
- Pepperl + Fuchs Through Beam Photoelectric Sensor 30 mm Detection Range
- SICK Fork Sensor Photoelectric Sensor 30 MM Detection Range