Omron Through Beam Photoelectric Sensor, Fork Sensor, 30 mm Detection Range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
198-0553
Mfr. Part No.:
E3SGS3E4
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

30 mm

Output Type

NPN

Electrical Connection

Pre-Wired Cable

Maximum DC Voltage

24V

Light Source

Infrared

IP Rating

IP67

Maximum Current

80 mA

Response Time

1 ms

Maximum Operating Temperature

+55°C

Housing Material

Metal

Series

E3S

Minimum Operating Temperature

-25°C

RoHS Status: Exempt

Slot Sensors, Through Scan


LED 'ON' and Stability indicators
Light On/ Dark On selectable
Sensitivity adjustment potentiometer
Switching frequency 500Hz
Operating temperature range -25° to +55° C