Omron Through Beam Photoelectric Sensor, Block Sensor, 30 m Detection Range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
198-0474
Mfr. Part No.:
E3SCT11
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

30 m

Output Type

PNP

Electrical Connection

2/3-Wire Cable 2 m

Maximum DC Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

1 ms

Housing Material

Die Cast Zinc

Series

E3S

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

RoHS Status: Exempt

Metal Housing E3S-C


Exceeds sensing distance of earlier Omron sensors within this size category. Will withstand the harsh environments found in various manufacturing or process applications (e.g. oil vapour on automobile assembly lines, detergents used in food industry wash down). High immunity to dust/dirt build up.

Horizontal or vertical styles, pre-wired with 2m cable
Rugged metal housing, IP67 sealed
Sensitivity adjustment potentiometer
Output PNP/NPN and light-ON/dark-ON selectable
Response time 2ms max.
Short circuit, reverse polarity protection.
LED indication of operation and stability
Operating temperature range -25 - +55°C
Mounting brackets with fasteners included