Vishay, VEMD2000X01 IR Si Photodiode, Surface Mount Subminiature
- RS Stock No.:
- 919-0761
- Mfr. Part No.:
- VEMD2000X01
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-0761
- Mfr. Part No.:
- VEMD2000X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 940nm | |
Package Type | Subminiature | |
Mounting Type | Surface Mount | |
Amplifier Function | No | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 750nm | |
Maximum Wavelength Detected | 1050nm | |
Length | 2.3mm | |
Width | 2.3mm | |
Height | 2.77mm | |
Polarity | Forward | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type Subminiature | ||
Mounting Type Surface Mount | ||
Amplifier Function No | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 750nm | ||
Maximum Wavelength Detected 1050nm | ||
Length 2.3mm | ||
Width 2.3mm | ||
Height 2.77mm | ||
Polarity Forward | ||
- COO (Country of Origin):
- PH
VEMD2000 and VEMD2020 Series PIN Photodiodes
The VEMD2000 and VEMD2020 series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) subminiature packages with a black domed lens. They have both gull wing or reverse gull wing lead types. The VEMD2000 and VEMD2020 are high speed and high sensitive PIN photodiodes. Suitable applications include high speed photo detector, IR remote control, IR data transmission, photo interrupters and shaft encoders.
Features of the VEMD2000 and VEMD2020 PIN photodiodes:
Surface mount (SMD)
Subminiature black package
GW and RGW lead types
Dimensions: 2.3 x 2.3 x 2.8 mm
High radiant sensitivity
Fast response times
Angle of half intensity: 15°
Surface mount (SMD)
Subminiature black package
GW and RGW lead types
Dimensions: 2.3 x 2.3 x 2.8 mm
High radiant sensitivity
Fast response times
Angle of half intensity: 15°
IR Photodiodes, Vishay Semiconductor