Vishay, TEMD5110X01 IR Si Photodiode, Surface Mount
- RS Stock No.:
- 919-0736
- Mfr. Part No.:
- TEMD5110X01
- Brand:
- Vishay
Subtotal (1 reel of 1500 units)*
£586.50
(exc. VAT)
£703.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,500 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
1500 + | £0.391 | £586.50 |
*price indicative
- RS Stock No.:
- 919-0736
- Mfr. Part No.:
- TEMD5110X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 940nm | |
Amplifier Function | No | |
Mounting Type | Surface Mount | |
Number of Pins | 4 | |
Diode Material | Si | |
Minimum Wavelength Detected | 790nm | |
Maximum Wavelength Detected | 1050nm | |
Typical Fall Time | 100ns | |
Length | 5mm | |
Width | 5mm | |
Height | 1.12mm | |
Breakdown Voltage | 60V | |
Typical Rise Time | 100ns | |
Series | TEMD | |
Polarity | Forward | |
Short Circuit Current | 50µA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 940nm | ||
Amplifier Function No | ||
Mounting Type Surface Mount | ||
Number of Pins 4 | ||
Diode Material Si | ||
Minimum Wavelength Detected 790nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 100ns | ||
Length 5mm | ||
Width 5mm | ||
Height 1.12mm | ||
Breakdown Voltage 60V | ||
Typical Rise Time 100ns | ||
Series TEMD | ||
Polarity Forward | ||
Short Circuit Current 50µA | ||
- COO (Country of Origin):
- MY
TEMD51x0 Series PIN Photodiodes
This family of PIN photodiodes, from Vishay Semiconductors, are in surface mount (SMD) top looking packages. They offer high speed and high sensitivity, operating at a wavelength of 870 to 950 nm. Suitable applications for the TEMD51x0 series include; IR radiation detectors, IR remote control and data transmission systems.
Features of the TEMD51x0 photodiodes:
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.25 x 1.12
Variety of radiant sensitive areas
High radiant sensitivity
Daylight blocking filter
Fast response times
Angle of half intensity: 65°
Surface mounted (SMD)
Top looking
Dimensions: 5 x 4.25 x 1.12
Variety of radiant sensitive areas
High radiant sensitivity
Daylight blocking filter
Fast response times
Angle of half intensity: 65°
IR Photodiodes, Vishay Semiconductor