Vishay, TEMD1000 IR Si PIN Photodiode, ±15 °, Surface Mount Subminiature
- RS Stock No.:
- 818-7543
- Mfr. Part No.:
- TEMD1000
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-7543
- Mfr. Part No.:
- TEMD1000
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 940nm | |
Package Type | Subminiature | |
Mounting Type | Surface Mount | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 870nm | |
Maximum Wavelength Detected | 950nm | |
Length | 2.5mm | |
Width | 2mm | |
Height | 2.7mm | |
Peak Photo Sensitivity | 0.6A/W | |
Angle of Half Sensitivity | ±15 ° | |
Polarity | Positive | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type Subminiature | ||
Mounting Type Surface Mount | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 870nm | ||
Maximum Wavelength Detected 950nm | ||
Length 2.5mm | ||
Width 2mm | ||
Height 2.7mm | ||
Peak Photo Sensitivity 0.6A/W | ||
Angle of Half Sensitivity ±15 ° | ||
Polarity Positive | ||
TEMD10x0 Series PIN Photodiodes
The TEMD10x0 series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) subminiature packages with a variety of different lead types. The lead types include gull-wing, reverse gull-wing, yoke lead and axial leads. A black plastic package gives the TEMD series a daylight filter. The TEMD10x0 PIN photodiodes are high speed and high radiant sensitivity photodiodes.
Suitable applications include; high speed IR detectors, IR remote control and air data transmission systems. The TEMD10x0 PIN photodiodes can be used in combination with the TSFF series IR emitters.
Suitable applications include; high speed IR detectors, IR remote control and air data transmission systems. The TEMD10x0 PIN photodiodes can be used in combination with the TSFF series IR emitters.
Features of the TEMD10x0 PIN photodiodes:
Includes TEMD1000, TEMD1020, TEMD1030 and TEMD1040
Subminiature package
Black package with domed lens
Variety of leads
Dimensions: 2.5 x 2 x 2.7 mm
Radiant sensitive area: 0.23 mm²
Fast response times
Angle of half intensity: 15°
Includes TEMD1000, TEMD1020, TEMD1030 and TEMD1040
Subminiature package
Black package with domed lens
Variety of leads
Dimensions: 2.5 x 2 x 2.7 mm
Radiant sensitive area: 0.23 mm²
Fast response times
Angle of half intensity: 15°
IR Photodiodes, Vishay Semiconductor