Vishay, BPW46 Near Infrared Radiation, Visible Infrared Radiation Si Photodiode, Through Hole
- RS Stock No.:
- 815-1244
- Mfr. Part No.:
- BPW46
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-1244
- Mfr. Part No.:
- BPW46
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Near Infrared Radiation, Visible Infrared Radiation | |
Wavelength of Peak Sensitivity | 900nm | |
Amplifier Function | No | |
Mounting Type | Through Hole | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 430nm | |
Maximum Wavelength Detected | 1100nm | |
Typical Fall Time | 100ns | |
Length | 5mm | |
Width | 3mm | |
Height | 6.4mm | |
Series | BPW | |
Typical Rise Time | 100ns | |
Breakdown Voltage | 60V | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Near Infrared Radiation, Visible Infrared Radiation | ||
Wavelength of Peak Sensitivity 900nm | ||
Amplifier Function No | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 430nm | ||
Maximum Wavelength Detected 1100nm | ||
Typical Fall Time 100ns | ||
Length 5mm | ||
Width 3mm | ||
Height 6.4mm | ||
Series BPW | ||
Typical Rise Time 100ns | ||
Breakdown Voltage 60V | ||
BPW46 Series PIN Photodiodes
The BPW46 series, from Vishay Semiconductor, are a family of PIN photodiodes. They are in side-looking clear plastic packages for through-hole mounting. The BPW46 are designed for visible and near IR radiation. These PIN photodiodes are ideal for high speed photo detector applications.
Features of the BPW46 PIN photodiodes:
Side looking
Through hole mounted
Radiant sensitive area: 7.5 mm²
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 65°
Side looking
Through hole mounted
Radiant sensitive area: 7.5 mm²
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 65°
Photodiodes, Vishay Semiconductor