Vishay, VBP104FASR IR Si Photodiode, Surface Mount Reverse Gullwing
- RS Stock No.:
- 768-9391
- Mfr. Part No.:
- VBP104FASR
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-9391
- Mfr. Part No.:
- VBP104FASR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 950nm | |
Package Type | Reverse Gullwing | |
Mounting Type | Surface Mount | |
Amplifier Function | No | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 780nm | |
Maximum Wavelength Detected | 1050nm | |
Length | 4.4mm | |
Width | 3.9mm | |
Height | 1.2mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 950nm | ||
Package Type Reverse Gullwing | ||
Mounting Type Surface Mount | ||
Amplifier Function No | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 780nm | ||
Maximum Wavelength Detected 1050nm | ||
Length 4.4mm | ||
Width 3.9mm | ||
Height 1.2mm | ||
VBP104 Series PIN Photodiodes
IR Photodiodes, Vishay Semiconductor