Vishay, TEMD5510FX01 Visible Light Si Photodiode, Surface Mount SMD
- RS Stock No.:
- 710-3838
- Mfr. Part No.:
- TEMD5510FX01
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.32
(exc. VAT)
£11.185
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 510 unit(s) ready to ship
- Plus 955 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.864 | £9.32 |
50 - 120 | £1.304 | £6.52 |
125 - 245 | £1.212 | £6.06 |
250 - 495 | £1.028 | £5.14 |
500 + | £0.97 | £4.85 |
*price indicative
- RS Stock No.:
- 710-3838
- Mfr. Part No.:
- TEMD5510FX01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Visible Light | |
Wavelength of Peak Sensitivity | 540nm | |
Package Type | SMD | |
Mounting Type | Surface Mount | |
Amplifier Function | No | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 430nm | |
Maximum Wavelength Detected | 610nm | |
Length | 5mm | |
Width | 4.25mm | |
Height | 1.08mm | |
Polarity | Forward | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Visible Light | ||
Wavelength of Peak Sensitivity 540nm | ||
Package Type SMD | ||
Mounting Type Surface Mount | ||
Amplifier Function No | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 430nm | ||
Maximum Wavelength Detected 610nm | ||
Length 5mm | ||
Width 4.25mm | ||
Height 1.08mm | ||
Polarity Forward | ||
TEMD5510 Series Ambient Light Sensors
TEMD5510FX01 ambient light sensor is a PIN photodiode with high photo sensitivity in a miniature surface mount device (SMD). The detector chip has 7.5 mm2 sensitive area. It is sensitive to visible light much like the human eye and has peak sensitivity at 540 nm.
Features:
Package type: surface mount
Package form: top view
Dimensions (L x W x H in mm): 5 x 4.24 x 1.12
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High photo sensitivity
Adapted to human eye responsivity
Supression filter for near infrared radiation
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, acc. J-STD-020
Lead (Pb)-free reflow soldering
Package form: top view
Dimensions (L x W x H in mm): 5 x 4.24 x 1.12
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High photo sensitivity
Adapted to human eye responsivity
Supression filter for near infrared radiation
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, acc. J-STD-020
Lead (Pb)-free reflow soldering
Applications:
Automotive sensors
Ambient light sensors
Backlight dimmers
Notebooks
Computers
Ambient light sensors
Backlight dimmers
Notebooks
Computers
Ambient Light Sensors, Vishay Semiconductor