Vishay, TEMD1000 IR Si PIN Photodiode, ±15 °, Surface Mount Subminiature

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-6262
Mfr. Part No.:
TEMD1000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

Subminiature

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

870nm

Maximum Wavelength Detected

950nm

Length

2.5mm

Width

2mm

Height

2.7mm

Angle of Half Sensitivity

±15 °

Peak Photo Sensitivity

0.6A/W

Polarity

Positive

COO (Country of Origin):
PH

TEMD10x0 Series PIN Photodiodes


The TEMD10x0 series, from Vishay Semiconductor, are a family of silicon PIN photodiodes. They are in surface mount (SMD) subminiature packages with a variety of different lead types. The lead types include gull-wing, reverse gull-wing, yoke lead and axial leads. A black plastic package gives the TEMD series a daylight filter. The TEMD10x0 PIN photodiodes are high speed and high radiant sensitivity photodiodes.
Suitable applications include; high speed IR detectors, IR remote control and air data transmission systems. The TEMD10x0 PIN photodiodes can be used in combination with the TSFF series IR emitters.

Features of the TEMD10x0 PIN photodiodes:
Includes TEMD1000, TEMD1020, TEMD1030 and TEMD1040
Subminiature package
Black package with domed lens
Variety of leads
Dimensions: 2.5 x 2 x 2.7 mm
Radiant sensitive area: 0.23 mm²
Fast response times
Angle of half intensity: 15°


IR Photodiodes, Vishay Semiconductor