Vishay, VEMD10940F IR Si Photodiode, Surface Mount
- RS Stock No.:
- 165-6113
- Mfr. Part No.:
- VEMD10940F
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6113
- Mfr. Part No.:
- VEMD10940F
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 920nm | |
Mounting Type | Surface Mount | |
Amplifier Function | No | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 780nm | |
Maximum Wavelength Detected | 1050nm | |
Typical Fall Time | 100ns | |
Length | 3mm | |
Width | 2mm | |
Height | 1mm | |
Series | VEMD109 | |
Typical Rise Time | 100ns | |
Short Circuit Current | 3µA | |
Breakdown Voltage | 32V | |
Polarity | Positive | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 920nm | ||
Mounting Type Surface Mount | ||
Amplifier Function No | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 780nm | ||
Maximum Wavelength Detected 1050nm | ||
Typical Fall Time 100ns | ||
Length 3mm | ||
Width 2mm | ||
Height 1mm | ||
Series VEMD109 | ||
Typical Rise Time 100ns | ||
Short Circuit Current 3µA | ||
Breakdown Voltage 32V | ||
Polarity Positive | ||
- COO (Country of Origin):
- CN
VEMD10940 Series PIN Photodiodes
The VEMD10940F, from Vishay Semiconductor, is a silicon PIN photodiode. It comes in a miniature side looking (SL) surface mount (SMD) package. Its domed lens has a daylight filter. Suitable applications for the VEMD10940F include; high speed photo detector, IR remote control, IR data transmission, photo interrupters and IR touch panels.
Features of the VEMD10940F photodiode:
Surface mount (SMD)
Side looking package
Dimensions: 3 x 2 x 1 mm
High radiant sensitivity
Fast response times
Angle of half intensity: 75°
Surface mount (SMD)
Side looking package
Dimensions: 3 x 2 x 1 mm
High radiant sensitivity
Fast response times
Angle of half intensity: 75°
IR Photodiodes, Vishay Semiconductor