Vishay, BPV22F IR Si Photodiode, 60 °, Through Hole
- RS Stock No.:
- 165-2632
- Mfr. Part No.:
- BPV22F
- Brand:
- Vishay
Subtotal (1 bag of 1000 units)*
£294.00
(exc. VAT)
£353.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.294 | £294.00 |
*price indicative
- RS Stock No.:
- 165-2632
- Mfr. Part No.:
- BPV22F
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 950nm | |
Mounting Type | Through Hole | |
Number of Pins | 2 | |
Diode Material | Si | |
Minimum Wavelength Detected | 870nm | |
Maximum Wavelength Detected | 1050nm | |
Length | 4.5mm | |
Width | 5mm | |
Height | 6mm | |
Peak Photo Sensitivity | 0.6A/W | |
Angle of Half Sensitivity | 60 ° | |
Polarity | Forward | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 950nm | ||
Mounting Type Through Hole | ||
Number of Pins 2 | ||
Diode Material Si | ||
Minimum Wavelength Detected 870nm | ||
Maximum Wavelength Detected 1050nm | ||
Length 4.5mm | ||
Width 5mm | ||
Height 6mm | ||
Peak Photo Sensitivity 0.6A/W | ||
Angle of Half Sensitivity 60 ° | ||
Polarity Forward | ||
- COO (Country of Origin):
- PH
BPV22 and BPV23 Series PIN Photodiodes
The BPV22 and BPV23 series, from Vishay Semiconductor, are a range on PIN photodiodes within a side looking package. They are in a through-hole package with a black plastic lens and daylight filter. Its dome lens offers an 80% improvement in sensitivity in comparison to a flat lens type.
Suitable applications for the BPV22 and BPV23 PIN photodiodes include; IR radiation detectors, IR remote control and air data transmission systems. The BPV22 and BPV23 can be used in combination with the TSFF (BPV22) or TSAL (BPV23) series IR emitters.
Suitable applications for the BPV22 and BPV23 PIN photodiodes include; IR radiation detectors, IR remote control and air data transmission systems. The BPV22 and BPV23 can be used in combination with the TSFF (BPV22) or TSAL (BPV23) series IR emitters.
Features of the BPV22 and BPV23 PIN photodiodes:
Through-hole mounting
Side looking (SL) package
High radiant sensitivity
Black plastic package with daylight filter
Dimensions: 4.5 x 5 x 6 mm
Fast response times
Angle of half intensity: 60°
Through-hole mounting
Side looking (SL) package
High radiant sensitivity
Black plastic package with daylight filter
Dimensions: 4.5 x 5 x 6 mm
Fast response times
Angle of half intensity: 60°
IR Photodiodes, Vishay Semiconductor