Vishay, VEMD5110X01 IR Si PIN Photodiode, ±65 °, Surface Mount QFN
- RS Stock No.:
- 161-2180
- Mfr. Part No.:
- VEMD5110X01
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-2180
- Mfr. Part No.:
- VEMD5110X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 940nm | |
Package Type | QFN | |
Mounting Type | Surface Mount | |
Number of Pins | 4 | |
Diode Material | Si | |
Minimum Wavelength Detected | 790nm | |
Typical Fall Time | 100ns | |
Length | 5mm | |
Width | 4mm | |
Height | 0.9mm | |
Angle of Half Sensitivity | ±65 ° | |
Breakdown Voltage | 20V | |
Typical Rise Time | 100ns | |
Automotive Standard | AEC-Q101 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 940nm | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Number of Pins 4 | ||
Diode Material Si | ||
Minimum Wavelength Detected 790nm | ||
Typical Fall Time 100ns | ||
Length 5mm | ||
Width 4mm | ||
Height 0.9mm | ||
Angle of Half Sensitivity ±65 ° | ||
Breakdown Voltage 20V | ||
Typical Rise Time 100ns | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
VEMD5110X01 is a high speed and high sensitive PIN photodiode. It is a low profile surface mount device (SMD) including the chip with a 7.5 mm2 sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength 870 nm or 950 nm.
Package type: surface mount
Package form: top view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High radiant sensitivity
Daylight blocking filter matched with 870 nm to 950 nm emitters
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed detector for infrared radiation
Infrared remote control and free air data transmission systems, e.g. road cash systems
Photodiode for smoke detectors
Photodiode for rain sensors
Package form: top view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High radiant sensitivity
Daylight blocking filter matched with 870 nm to 950 nm emitters
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed detector for infrared radiation
Infrared remote control and free air data transmission systems, e.g. road cash systems
Photodiode for smoke detectors
Photodiode for rain sensors