Vishay, VEMD5060X01 IR Si Photodiode, Surface Mount QFN

Subtotal (1 pack of 10 units)*

£10.40

(exc. VAT)

£12.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,140 unit(s) ready to ship
  • Plus 999,998,850 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£1.04£10.40

*price indicative

Packaging Options:
RS Stock No.:
161-2174
Mfr. Part No.:
VEMD5060X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

820nm

Package Type

QFN

Amplifier Function

No

Mounting Type

Surface Mount

Number of Pins

4

Diode Material

Si

Minimum Wavelength Detected

350nm

Typical Fall Time

30ns

Length

5mm

Width

4mm

Height

0.9mm

Automotive Standard

AEC-Q101

Typical Rise Time

30ns

Breakdown Voltage

20V

COO (Country of Origin):
MY
VEMD5060X01 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. It is a low profile surface mount device (SMD) including the chip with a 7.5 mm2 sensitive area detecting visible and near infrared radiation.

Package type: surface mount
Package form: top view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
High photo sensitivity
High radiant sensitivity
Excellent Ira linearity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed photo detector
Small signal detection
Proximity sensors

Related links