Vishay, VEMD1060X01 IR Si Photodiode, Surface Mount 0805

Bulk discount available

Subtotal (1 pack of 25 units)*

£14.675

(exc. VAT)

£17.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.587£14.68
125 - 225£0.428£10.70
250 - 600£0.411£10.28
625 - 1225£0.382£9.55
1250 +£0.352£8.80

*price indicative

Packaging Options:
RS Stock No.:
161-2161
Mfr. Part No.:
VEMD1060X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

820nm

Package Type

0805

Amplifier Function

No

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

350nm

Typical Fall Time

80ns

Length

2mm

Width

1.25mm

Height

0.85mm

Typical Rise Time

60ns

Automotive Standard

AEC-Q101

Breakdown Voltage

20V

COO (Country of Origin):
MY
VEMD1060X01 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. It is a low profile surface mount device (SMD) including the chip with a 0.23 mm2 sensitive area detecting visible and near infrared radiation.

Package type: surface mount
Package form: 0805 top view
Dimensions (L x W x H in mm): 2 x 1.25 x 0.85
Radiant sensitive area (in mm2): 0.23
AEC-Q101 qualified
High photo sensitivity
High radiant sensitivity
Excellent Ira linearity
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 70°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed photo detector
Small signal detection
Proximity sensors

Related links