Vishay, VEMD5080X01 IR Si Photodiode, Surface Mount QFN
- RS Stock No.:
- 161-2055
- Mfr. Part No.:
- VEMD5080X01
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-2055
- Mfr. Part No.:
- VEMD5080X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 950nm | |
Package Type | QFN | |
Amplifier Function | No | |
Mounting Type | Surface Mount | |
Number of Pins | 4 | |
Diode Material | Si | |
Minimum Wavelength Detected | 350nm | |
Typical Fall Time | 70ns | |
Length | 5mm | |
Width | 4mm | |
Height | 0.9mm | |
Typical Rise Time | 70ns | |
Automotive Standard | AEC-Q101 | |
Breakdown Voltage | 20V | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 950nm | ||
Package Type QFN | ||
Amplifier Function No | ||
Mounting Type Surface Mount | ||
Number of Pins 4 | ||
Diode Material Si | ||
Minimum Wavelength Detected 350nm | ||
Typical Fall Time 70ns | ||
Length 5mm | ||
Width 4mm | ||
Height 0.9mm | ||
Typical Rise Time 70ns | ||
Automotive Standard AEC-Q101 | ||
Breakdown Voltage 20V | ||
- COO (Country of Origin):
- MY
VEMD5080X01 is a high speed and high sensitive PIN photodiode with enhanced sensitivity for visible light. It is a low profile surface-mount device (SMD) including the chip with a 7.5 mm2 sensitive area detecting visible and near infrared radiation.
Package type: surface-mount
Package form: top view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
Enhanced sensitivity for visible light
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed photo detector
Package form: top view
Dimensions (L x W x H in mm): 5 x 4 x 0.9
Radiant sensitive area (in mm2): 7.5
AEC-Q101 qualified
Enhanced sensitivity for visible light
Suitable for visible and near infrared radiation
Fast response times
Angle of half sensitivity: ϕ = ± 65°
Floor life: 72 h, MSL 4, according to J-STD-020
APPLICATIONS:
High speed photo detector