Vishay, VEMD1160X01 Si Photodiode, Surface Mount 0805

Subtotal (1 reel of 3000 units)*

£972.00

(exc. VAT)

£1,167.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.324£972.00

*price indicative

RS Stock No.:
161-2052
Mfr. Part No.:
VEMD1160X01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Wavelength of Peak Sensitivity

840nm

Package Type

0805

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1070nm

Typical Fall Time

80ns

Length

2mm

Width

1.25mm

Height

0.85mm

Automotive Standard

AEC-Q101

Short Circuit Current

1.8µA

Breakdown Voltage

20V

Series

VEMD

Typical Rise Time

60ns

COO (Country of Origin):
MY
VEMD1160X01 is a high speed and high sensitive PIN photodiode with a highly linear photoresponse. It is a low profile surface mount device (SMD) including the chip with a 0.23 mm2 sensitive area and a daylight blocking filter.

Package type: surface mount
Package form: 0805 top view
Dimensions (L x W x H in mm): 2 x 1.25 x 0.85
Radiant sensitive area (in mm2): 0.23
Daylight blocking filter
AEC-Q101 qualified
High photo sensitivity
High radiant sensitivity
Excellent Ira linearity
Fast response times
Angle of half sensitivity: ϕ = ± 70°
Floor life: 72 h, MSL 4, according to J-STD-020

APPLICATIONS:
High speed photo detector
Small signal detection
Proximity sensors

Related links