Integrated heat pump,51W THP68
- RS Stock No.:
- 238-2972
- Mfr. Part No.:
- THP68
- Brand:
- Melcor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£229.12
(exc. VAT)
£274.94
(inc. VAT)
- RS Stock No.:
- 238-2972
- Mfr. Part No.:
- THP68
- Brand:
- Melcor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Melcor | |
| Maximum Cooling Capacity | 51W | |
| Maximum Temperature Difference | +40K | |
| Maximum Current | 6A | |
| Maximum Voltage | 12V | |
| Active Area | 102 x 102mm | |
| Active Area Length | 102mm | |
| Active Area Thickness | 82mm | |
| Active Area Width | 102mm | |
| Select all | ||
|---|---|---|
Brand Melcor | ||
Maximum Cooling Capacity 51W | ||
Maximum Temperature Difference +40K | ||
Maximum Current 6A | ||
Maximum Voltage 12V | ||
Active Area 102 x 102mm | ||
Active Area Length 102mm | ||
Active Area Thickness 82mm | ||
Active Area Width 102mm | ||
