Bourns 1 Output Surface Mount PCB Transformer, 40W
- RS Stock No.:
- 261-0719
- Mfr. Part No.:
- PCS040-EF1334KS
- Brand:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 261-0719
- Mfr. Part No.:
- PCS040-EF1334KS
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Power Rating | 40W | |
Number of Outputs | 1 | |
Length | 14.55mm | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Bourns | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Length 14.55mm | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- CN
The Bourns PCS series current sense transformer is suitable for frequency up to 1 MHz. It has 800 Vrms isolation between windings. It is suitable for switched-mode power supplies, motor control, overload sensing, and AC current applications.
Rated current on primary up to 40 A
Operating temperature range from 40 °C to 125 °C
Operating temperature range from 40 °C to 125 °C
Related links
- Bourns 1 Output Surface Mount PCB Transformer, 40W
- Bourns 1 Output Surface Mount PCB Transformer, 20W
- Bourns 1 Output Surface Mount PCB Transformer
- Bourns 1 Output PCB Mount PCB Transformer
- Bourns 15V 1 Output Surface Mount PCB Transformer, 0.45W
- Wurth Elektronik 5V 1 Output Surface Mount PCB Transformer
- Wurth Elektronik 7V 1 Output Surface Mount PCB Transformer
- Wurth Elektronik 3.3V 1 Output Surface Mount PCB Transformer