Bourns 1 Output Surface PCB Transformer, AEC-Q, RoHS 40 W
- RS Stock No.:
- 261-0717
- Mfr. Part No.:
- PCS040-EF1319KS
- Brand:
- Bourns
Subtotal (1 reel of 300 units)*
£762.00
(exc. VAT)
£915.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 + | £2.54 | £762.00 |
*price indicative
- RS Stock No.:
- 261-0717
- Mfr. Part No.:
- PCS040-EF1319KS
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | PCB Transformer | |
| Length | 14.55mm | |
| Depth | 10.5mm | |
| Power | 40W | |
| Mount Type | Surface | |
| PCB Transformer Current | 40A | |
| Isolation Voltage | 800Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PCS040 | |
| Minimum Operating Frequency | 10kHz | |
| Maximum Operating Frequency | 1MHz | |
| Standards/Approvals | AEC-Q, RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type PCB Transformer | ||
Length 14.55mm | ||
Depth 10.5mm | ||
Power 40W | ||
Mount Type Surface | ||
PCB Transformer Current 40A | ||
Isolation Voltage 800Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PCS040 | ||
Minimum Operating Frequency 10kHz | ||
Maximum Operating Frequency 1MHz | ||
Standards/Approvals AEC-Q, RoHS | ||
- COO (Country of Origin):
- CN
The Bourns PCS series current sense transformer is suitable for frequency up to 1 MHz. It has 800 Vrms isolation between windings. It is suitable for switched-mode power supplies, motor control, overload sensing, and AC current applications.
Rated current on primary up to 40 A
Operating temperature range from 40 °C to 125 °C
Related links
- Bourns 1 Output Surface PCB Transformer RoHS 40 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 40 W
- Bourns 1 Output Surface PCB Transformer RoHS 20 W
- Bourns 1 Output Surface PCB Transformer AEC-Q 20 W
- Bourns 1 Output PCB PCB Transformer UL UL 62368-1, AEC-Q200
- Bourns 15 V 1 Output Surface PCB Transformer, RoHS 0.45 W
- Bourns PCB PCB Transformer RoHS
- Wurth Elektronik 1 Output Surface PCB Transformer, RoHS
