RS PRO CTB3202 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.55

(exc. VAT)

£7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,840 unit(s) ready to ship
  • Plus 1,000 unit(s) shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.31£6.55
50 - 95£1.232£6.16
100 - 245£1.156£5.78
250 - 495£1.048£5.24
500 +£0.984£4.92

*price indicative

RS Stock No.:
897-0887
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

3.3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

24AWG

Orientation

Straight

Colour

Black

Voltage

300V

Standards/Approvals

cULus

Width

12.6mm

Depth

12.3mm

Series

CTB3202

Length

15mm

COO (Country of Origin):
CN

RS PRO 3-pin PCB Terminal Block, 5 mm Pitch


Need a low profile PCB (printed circuit board) terminal block for compact systems? This RS PRO unit features a 45° angled design and a pitch of just 5 mm, so it's easy to fit into modular semi-automation and telecommunication systems with space constraints.

The PCB terminal block features professional rising clamps for termination, which ensures that the wire is clamped securely using a high contact force. Through-hole mounting helps improve the mechanical strength of the unit, so it can be used even in tough settings where vibrations can cause stress.

This product has a wide operating temperature range of -33°C to +120°C, so it can be mounted onto flexible PCBs that are typically used in medical devices and household electronic gadgets. As part of the RS PRO range, this unit is tested for quality and reliability.

Features and Benefits


• Straight body orientation

• Black colour

• Current rating of 15 A

• Dimensions of 12.3 (depth) x 15 (length) x 12.6 (width) mm

• Male gender

• Polyamide material

• Through-hole mounting type

• Three contacts

• One row

• Pitch of 5 mm

• Screw termination method

• PCB terminal block type

• Voltage rating of 300 V

Related links