Phoenix Contact FFKDSA1/V-3.81- 6 Series PCB Terminal Block, 6-Contact, 3.81mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 887-7530
- Mfr. Part No.:
- 1870187
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£124.70
(exc. VAT)
£149.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £2.494 | £124.70 |
*price indicative
- RS Stock No.:
- 887-7530
- Mfr. Part No.:
- 1870187
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Pitch | 3.81mm | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Spring Cage | |
Type | PCB Terminal Block | |
Current Rating | 12A | |
Colour | Green | |
Voltage Rating | 320 V | |
Series | FFKDSA1/V-3.81- 6 | |
Length | 12.7mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Pitch 3.81mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 12A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series FFKDSA1/V-3.81- 6 | ||
Length 12.7mm | ||
- COO (Country of Origin):
- GR
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: FFKDS(A) 1,5/..-V, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.4 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact FFKDSA1/H-3.81- 6 Series PCB Terminal Block 3.81mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V-3.81- 8 Series PCB Terminal Block 3.81mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V-3.81-11 Series PCB Terminal Block 3.81mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V-3.81-12 Series PCB Terminal Block 3.81mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V-3.81-16 Series PCB Terminal Block 3.81mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V-3.81- 3 Series PCB Terminal Block 3.81mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V-3.81- 7 Series PCB Terminal Block 3.81mm Pitch Spring Cage
- Phoenix Contact FFKDSA1/V-3.81-17 Series PCB Terminal Block 3.81mm Pitch Spring Cage