Phoenix Contact FRONT 2.5-H/SA 5/2 Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, Screw
- RS Stock No.:
- 887-7476
- Mfr. Part No.:
- 1868665
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£36.80
(exc. VAT)
£44.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,980 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 + | £1.84 | £36.80 |
*price indicative
- RS Stock No.:
- 887-7476
- Mfr. Part No.:
- 1868665
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Pitch | 5mm | |
Mounting Type | Through Hole | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 24A | |
Colour | Green | |
Voltage Rating | 630 V | |
Series | FRONT 2.5-H/SA 5/2 | |
Depth | 22mm | |
Length | 19.5mm | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 24A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series FRONT 2.5-H/SA 5/2 | ||
Depth 22mm | ||
Length 19.5mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: FRONT 2,5-H/SA 5, pitch: 5 mm, connection method: Front screw connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact FRONT 2.5-V/SA 5/ 2 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-H/SA 5/ 5 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-H/SA 5/ 9 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-H/SA 5/ 4 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-H/SA 5/ 8 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-H/SA 5/ 3 Series PCB Terminal Block 5mm Pitch Screw
- Phoenix Contact FRONT 2.5-H/SA 5 Series PCB Terminal Block 5mm Pitch 1-Row, Screw
- Phoenix Contact FRONT 2.5-H/SA10/ 2 Series PCB Terminal Block 5mm Pitch Screw