Phoenix Contact MKDSFW 1.5/7-3.5 Series PCB Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1868173
- RS Stock No.:
- 883-3533
- Mfr. Part No.:
- 1868173
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 883-3533
- Mfr. Part No.:
- 1868173
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 160V | |
| Width | 25.8mm | |
| Standards/Approvals | No | |
| Depth | 13.9mm | |
| Series | MKDSFW 1.5/7-3.5 | |
| Length | 11.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 160V | ||
Width 25.8mm | ||
Standards/Approvals No | ||
Depth 13.9mm | ||
Series MKDSFW 1.5/7-3.5 | ||
Length 11.3mm | ||
- COO (Country of Origin):
- PL
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: MKDSFW 1,5, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact PTDA 1.5/7-3.5 Series PCB Terminal Block 3.5 mm Pitch 1724977
- Phoenix Contact MKDSFW 1.5/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868209
- Phoenix Contact MKDSFW 1.5/11-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868212
- Phoenix Contact MKDSFW 1.5/12-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868225
- Phoenix Contact MKDSFW 1.5/8-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868186
- Phoenix Contact MKDSFW 1.5/9-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868199
- Phoenix Contact FK-MPT 0.5/7-3.5 Series PCB Terminal Block 3.5 mm Pitch 1891111
- Phoenix Contact SPTA 1/7-3.5 Series PCB Terminal Block 3.5 mm Pitch 1752159


