Phoenix Contact GSMKDSP 1.5/3 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row, 1718032
- RS Stock No.:
- 883-3097
- Mfr. Part No.:
- 1718032
- Brand:
- Phoenix Contact
Subtotal (1 box of 250 units)*
£664.00
(exc. VAT)
£796.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £2.656 | £664.00 |
*price indicative
- RS Stock No.:
- 883-3097
- Mfr. Part No.:
- 1718032
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Depth | 19.5mm | |
| Width | 22.5mm | |
| Standards/Approvals | No | |
| Series | GSMKDSP 1.5/3 | |
| Length | 13.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Depth 19.5mm | ||
Width 22.5mm | ||
Standards/Approvals No | ||
Series GSMKDSP 1.5/3 | ||
Length 13.4mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: GSMKDSP 1,5, pitch: 7.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact GSMKDSP 1.5/3-7.62 Series PCB Terminal Block 7.62 mm Pitch 1718731
- Phoenix Contact GSMKDSP 1.5/2 Series PCB Terminal Block 7.5 mm Pitch 1718029
- Phoenix Contact GSMKDSP 1.5/2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1718728
- Phoenix Contact GSMKDSP 1 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact ZEC 1.5/3-ST-7.5 C2 R1.3 Series PCB Terminal Block 7.5 mm Pitch 1883158
- Phoenix Contact ZFKDSA 4-7.5- 3 Series PCB Terminal Block 7.5 mm Pitch 1991891
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GSMKDS 3/3 Series PCB Terminal Block 7.5 mm Pitch 1733033


