Phoenix Contact MKDS 1.5/5-5.08 Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1715750
- RS Stock No.:
- 883-3063
- Distrelec Article No.:
- 304-44-760
- Mfr. Part No.:
- 1715750
- Brand:
- Phoenix Contact
Subtotal (1 box of 250 units)*
£497.25
(exc. VAT)
£596.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.989 | £497.25 |
*price indicative
- RS Stock No.:
- 883-3063
- Distrelec Article No.:
- 304-44-760
- Mfr. Part No.:
- 1715750
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | MKDS 1.5/5-5.08 | |
| Depth | 13.8mm | |
| Standards/Approvals | No | |
| Length | 9.8mm | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series MKDS 1.5/5-5.08 | ||
Depth 13.8mm | ||
Standards/Approvals No | ||
Length 9.8mm | ||
Width 25.4mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: MKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact SPTA 1.5/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1751192
- Phoenix Contact SMKDSNF 1.5/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1877517
- Phoenix Contact SMKDSP 1.5/ 5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1733606
- Phoenix Contact MKDSN 1.5/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 2.5/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730421
- Phoenix Contact MKDS 1.5/5 Series Straight Through Hole PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MKKDSN 1.5/5-5.08 Series PCB Terminal Block 5.08 mm Pitch 1726176
- Phoenix Contact SPT-THR 1.5/5-V-5.08 P26 Series PCB Terminal Block 5.08 mm Pitch 1822671


