Phoenix Contact MKDS 5/5-6.35 Series PCB Terminal Block, 5-Contact, 6.35 mm Pitch, 1 Row, 1713985

Subtotal (1 box of 50 units)*

£163.15

(exc. VAT)

£195.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£3.263£163.15

*price indicative

RS Stock No.:
883-3057
Mfr. Part No.:
1713985
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

6.35mm

Current

32A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Screw

Colour

Green

Voltage

630V

Standards/Approvals

No

Series

MKDS 5/5-6.35

Depth

21.5mm

Length

19.05mm

Width

31.75mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: MKDS 5, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.1 mm, type of packaging: packed in cardboard

Related links