Phoenix Contact COMBICON MKDSO Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
883-2912
Mfr. Part No.:
1707234
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Voltage Rating

630 V

Series

COMBICON MKDSO

Length

15.3mm

Material

Polyamide

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block has one row and 4 positions with green color.

Tin plated surface

Copper alloy contact material

Related links