Phoenix Contact COMBICON MKDSO Series PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, Screw Termination

Subtotal (1 box of 250 units)*

£2.09

(exc. VAT)

£2.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£2.09£0.008

*price indicative

RS Stock No.:
883-2903
Mfr. Part No.:
1707221
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Voltage Rating

630 V

Series

COMBICON MKDSO

Length

15.3mm

Material

Polyamide

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block has one row and 3 positions with green color.

Tin plated surface

Copper alloy contact material

Related links